845-023-523-101

Heilind Number:EDA845-023-523-101
Manufacturer:EDAC
Manufacturer Number:845-023-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-523-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this essential component boasts 23 positions, ensuring seamless communication between your PCBs. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this top-quality connector, a must-have in any tech enthusiast's toolkit.