845-023-523-108

Heilind Number:EDA845-023-523-108
Manufacturer:EDAC
Manufacturer Number:845-023-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-523-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a single row configuration with 23 positions, this connector ensures efficient and reliable signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, it offers versatility in assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.