845-023-524-101

Heilind Number:EDA845-023-524-101
Manufacturer:EDAC
Manufacturer Number:845-023-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-524-101

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, perfect for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Connector's straight mount orientation for easy installation and connectivity. Elevate your PCB setup with this essential component.