845-023-525-101

Heilind Number:EDA845-023-525-101
Manufacturer:EDAC
Manufacturer Number:845-023-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 23 positions in a single row with a pitch of .1 inches, perfect for efficient data transmission. The connector boasts durable construction, with a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, ensuring reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability in diverse environments. Upgrade your electronic systems with this essential component, a must-have for any professional setup.