845-023-525-108

Heilind Number:EDA845-023-525-108
Manufacturer:EDAC
Manufacturer Number:845-023-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-525-108

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in your electronic assemblies. With a straight mount orientation and 23 positions available, it offers extensive versatility for your PCB layout needs. Engineered with precision, the connector features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing for reliable performance in demanding environments. Its 0.1-inch pitch and 0.2-inch row spacing ensure efficient signal transmission, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in your electronic assemblies. With a straight mount orientation and 23 positions available, it offers extensive versatility for your PCB layout needs. Engineered with precision, the connector features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing for reliable performance in demanding environments. Its 0.1-inch pitch and 0.2-inch row spacing ensure efficient signal transmission, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections.