845-023-525-403

Heilind Number:EDA845-023-525-403
Manufacturer:EDAC
Manufacturer Number:845-023-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-525-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate and featuring a straight mount orientation, it ensures secure and stable attachment. The 23-position connector, with a single row layout, offers ample space for seamless data transmission. Crafted with precision, it guarantees reliable performance even in challenging environments, thanks to its copper alloy contact material and an operating temperature range of -40 to 105°C. Ideal for professional or DIY projects, this connector is a must-have for any electronics enthusiast.