845-023-525-404

Heilind Number:EDA845-023-525-404
Manufacturer:EDAC
Manufacturer Number:845-023-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-525-404

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, this connector offers seamless integration for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With a contact material of Copper Alloy, you can count on efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions today with this essential component.