845-023-525-412

Heilind Number:EDA845-023-525-412
Manufacturer:EDAC
Manufacturer Number:845-023-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-525-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing material for reliable operation. With 23 positions, this connector facilitates intricate circuitry, while its copper alloy contact material ensures efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your system with this essential component for enhanced functionality and connectivity.