845-023-540-101

Heilind Number:EDA845-023-540-101
Manufacturer:EDAC
Manufacturer Number:845-023-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its 23 copper alloy contacts guarantee seamless data transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Designed for straight mount orientation, it's suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.