845-023-540-102

Heilind Number:EDA845-023-540-102
Manufacturer:EDAC
Manufacturer Number:845-023-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted power delivery. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your PCB connections with this green-colored connector, essential for efficient and seamless circuitry.