845-023-540-112

Heilind Number:EDA845-023-540-112
Manufacturer:EDAC
Manufacturer Number:845-023-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-540-112

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a single row design with 23 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient module integration. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly process with this essential component.