845-023-540-404

Heilind Number:EDA845-023-540-404
Manufacturer:EDAC
Manufacturer Number:845-023-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-540-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector boasts 23 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material enhances conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precision alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.