845-023-540-412

Heilind Number:EDA845-023-540-412
Manufacturer:EDAC
Manufacturer Number:845-023-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-540-412

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, this straight-mount connector ensures seamless and efficient data transmission. Crafted with precision using copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization while delivering a stable connection. Elevate your electronic assembly with this essential component, perfect for a wide range of applications in various industries.