845-023-540-604

Heilind Number:EDA845-023-540-604
Manufacturer:EDAC
Manufacturer Number:845-023-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-540-604

Detailed Description

Enhance your electronic connections with this high-performance 23-position board-to-board PCB connector. Featuring a rugged housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it ensures durability and safety in operation. The contact material, crafted from Copper Alloy, guarantees reliable conductivity for seamless data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Its straight mount orientation and single row design make for easy integration, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.