845-023-541-101

Heilind Number:EDA845-023-541-101
Manufacturer:EDAC
Manufacturer Number:845-023-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, it offers seamless connectivity for your electronic components. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Designed for straight mount orientation, it simplifies installation. Upgrade your connectivity solutions with this essential component.