845-023-541-102

Heilind Number:EDA845-023-541-102
Manufacturer:EDAC
Manufacturer Number:845-023-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features 23 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal connectivity. Upgrade your devices with this essential component for seamless data transfer and power distribution.