845-023-541-104

Heilind Number:EDA845-023-541-104
Manufacturer:EDAC
Manufacturer Number:845-023-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-104

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 23 positions in a single row, ensuring seamless connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in our product to streamline your PCB assembly process and create efficient, dependable electronic systems.