845-023-541-108

Heilind Number:EDA845-023-541-108
Manufacturer:EDAC
Manufacturer Number:845-023-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 23 positions, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding industrial and commercial settings.