845-023-541-402

Heilind Number:EDA845-023-541-402
Manufacturer:EDAC
Manufacturer Number:845-023-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-402

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 23 positions in a single row with a pitch of .1 inch, this connector ensures secure and efficient data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions today with this essential component.