845-023-541-403

Heilind Number:EDA845-023-541-403
Manufacturer:EDAC
Manufacturer Number:845-023-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-403

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. This essential component features 23 positions in a single row, ensuring seamless communication between circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various applications. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronic projects with this essential connector.