845-023-541-412

Heilind Number:EDA845-023-541-412
Manufacturer:EDAC
Manufacturer Number:845-023-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this essential component features 23 positions and a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your circuitry with this essential component.