845-023-541-603

Heilind Number:EDA845-023-541-603
Manufacturer:EDAC
Manufacturer Number:845-023-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-541-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power delivery. Its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With 23 positions and a compact pitch of .1 inches, it offers ample connectivity in a space-saving design. The copper alloy contacts provide reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component.