845-023-542-101

Heilind Number:EDA845-023-542-101
Manufacturer:EDAC
Manufacturer Number:845-023-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and performance. With a single row configuration, 23 positions, and a .1-inch pitch, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.