845-023-542-102

Heilind Number:EDA845-023-542-102
Manufacturer:EDAC
Manufacturer Number:845-023-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-542-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, it ensures efficient signal transmission on your PCBs. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.