845-023-542-104

Heilind Number:EDA845-023-542-104
Manufacturer:EDAC
Manufacturer Number:845-023-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-542-104

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures reliable performance. Featuring a single row with 23 positions and a .1-inch pitch, it offers seamless integration on your board. The straight mount orientation and a row spacing of .2 inches make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this essential component.