845-023-542-403

Heilind Number:EDA845-023-542-403
Manufacturer:EDAC
Manufacturer Number:845-023-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 23 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a contact material of Copper Alloy, signal transmission is optimized for superior performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact pitch of .1 inches make it ideal for space-constrained installations. Elevate your connectivity solutions with this essential component.