845-023-542-404

Heilind Number:EDA845-023-542-404
Manufacturer:EDAC
Manufacturer Number:845-023-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-542-404

Detailed Description

Enhance your PCB connections with this high-performance green Board To Board PCB Connector. Featuring a single row layout with 23 copper alloy contact positions, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this reliable and versatile component.