845-023-542-412

Heilind Number:EDA845-023-542-412
Manufacturer:EDAC
Manufacturer Number:845-023-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Crafted with precision, this connector features 23 positions in a single row, ensuring seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness in any environment. Copper alloy contacts with a pitch of .1 inches deliver efficient power transfer at an amperage of 3A. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Elevate your connectivity experience with this essential component.