845-023-544-101

Heilind Number:EDA845-023-544-101
Manufacturer:EDAC
Manufacturer Number:845-023-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-544-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 23 positions, offering ample space for your electronic connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures maximum safety and performance, even in harsh environments. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.