845-023-544-404

Heilind Number:EDA845-023-544-404
Manufacturer:EDAC
Manufacturer Number:845-023-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-544-404

Detailed Description

Enhance your electronic connections with this versatile Board to Board PCB Connector. Featuring a sleek green design with 23 positions in a single row, this connector offers seamless communication between your PCBs. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in challenging environments. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this high-quality component.