845-023-558-102

Heilind Number:EDA845-023-558-102
Manufacturer:EDAC
Manufacturer Number:845-023-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-558-102

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 23 positions, offering ample room for your circuitry needs. The right-angle mount orientation ensures space-saving efficiency, perfect for tight configurations. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, achieving precise connections is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this high-quality connector.