845-023-558-104

Heilind Number:EDA845-023-558-104
Manufacturer:EDAC
Manufacturer Number:845-023-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it's perfect for streamlined installations in tight spaces. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in diverse environments. With 23 positions and a pitch of .1 inches, it offers seamless integration for your circuitry. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 3A. Whether you're working in industrial settings or consumer electronics, its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your connectivity solutions with this robust and versatile connector.