845-023-558-402

Heilind Number:EDA845-023-558-402
Manufacturer:EDAC
Manufacturer Number:845-023-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, it ensures seamless data transmission and power delivery. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Diallyl Phthalate housing guarantees safe and reliable operation, even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing on your board. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your design with this essential component.