845-023-558-403

Heilind Number:EDA845-023-558-403
Manufacturer:EDAC
Manufacturer Number:845-023-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-558-403

Detailed Description

Enhance your PCB connectivity with this 23-position right angle board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this high-quality, green-colored connector.