845-023-558-404

Heilind Number:EDA845-023-558-404
Manufacturer:EDAC
Manufacturer Number:845-023-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 23 positions ensure reliable signal transmission, while the copper alloy contact material guarantees optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability, suitable for a wide range of applications. With a compact pitch of .1 inch and row spacing of .2 inch, this connector provides efficient board-to-board connections in tight spaces. Its right-angle mount orientation further enhances versatility, making it ideal for various PCB layouts. Operating within a wide temperature range of -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.