845-023-559-101

Heilind Number:EDA845-023-559-101
Manufacturer:EDAC
Manufacturer Number:845-023-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-559-101

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 23 positions with a single row layout and a right-angle mount orientation, ensuring efficient space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are maintained. The copper alloy contact material ensures optimal conductivity, making it ideal for various industrial applications. Upgrade your PCB setup with this green-colored connector, a must-have in any professional electronics toolkit.