845-023-559-102

Heilind Number:EDA845-023-559-102
Manufacturer:EDAC
Manufacturer Number:845-023-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for streamlined assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme conditions (-40 to 105 °C). Crafted with copper alloy contacts, it ensures reliable conductivity for optimal performance. Its right-angle mount orientation allows for versatile installation options, making it perfect for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.