845-023-559-404

Heilind Number:EDA845-023-559-404
Manufacturer:EDAC
Manufacturer Number:845-023-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-559-404

Detailed Description

Enhance your PCB connectivity with our reliable Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 23 positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. With a low amperage of 3A, it's suitable for various electronic applications. The copper alloy contact material and .1-inch pitch provide excellent conductivity, making it perfect for high-speed data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your PCB setup with this essential connector for seamless performance.