845-024-500-101

Heilind Number:EDA845-024-500-101
Manufacturer:EDAC
Manufacturer Number:845-024-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-101

Detailed Description

Achieve seamless board-to-board connectivity with our Card Edge Connector, designed for optimum performance in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With 24 positions in a single row, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure mounting. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for robust and efficient interboard connections in your electronic projects.