845-024-500-102

Heilind Number:EDA845-024-500-102
Manufacturer:EDAC
Manufacturer Number:845-024-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-102

Detailed Description

Enhance your PCB connectivity with this 24-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. The straight mount orientation and .1-inch pitch make for easy installation, while the 1-row configuration and .2-inch row spacing optimize space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for guaranteed performance and durability.