845-024-500-103

Heilind Number:EDA845-024-500-103
Manufacturer:EDAC
Manufacturer Number:845-024-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row of 24 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for versatile use. Elevate your electronic projects with this essential connector.