845-024-500-104

Heilind Number:EDA845-024-500-104
Manufacturer:EDAC
Manufacturer Number:845-024-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-104

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting a single row design with 24 positions, it offers seamless and efficient board-to-board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions ranging from -40 to 105 °C. Featuring copper alloy contacts, this connector guarantees optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure mounting on your PCB. Upgrade your electronic assemblies with this essential component, essential for reliable and efficient data transfer.