845-024-500-112

Heilind Number:EDA845-024-500-112
Manufacturer:EDAC
Manufacturer Number:845-024-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 24 positions in a single row, allowing for efficient data transmission. Crafted with precision, it features a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliability in every connection. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Upgrade your electronic designs with this essential component for enhanced performance and connectivity.