845-024-500-201

Heilind Number:EDA845-024-500-201
Manufacturer:EDAC
Manufacturer Number:845-024-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-201

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Featuring 24 positions across two rows, this efficient connector ensures seamless data transfer in your electronic projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.