845-024-500-203

Heilind Number:EDA845-024-500-203
Manufacturer:EDAC
Manufacturer Number:845-024-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-203

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for optimal signal integrity. With 24 positions available, it offers ample room for versatile connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable performance in various environments. Upgrade your device with this essential component for enhanced functionality.