845-024-500-204

Heilind Number:EDA845-024-500-204
Manufacturer:EDAC
Manufacturer Number:845-024-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connection. Its copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your systems with this essential component for seamless and robust connectivity.