845-024-500-207

Heilind Number:EDA845-024-500-207
Manufacturer:EDAC
Manufacturer Number:845-024-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector ensures reliable operation even in demanding environments. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it is easy to install for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.