845-024-500-208

Heilind Number:EDA845-024-500-208
Manufacturer:EDAC
Manufacturer Number:845-024-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-208

Detailed Description

Enhance connectivity within your electronic devices with this double-row board-to-board PCB connector. Designed for efficiency, it features 24 positions with a pitch of .1 inches, ensuring secure and precise connections. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable insulation and protection. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation, it facilitates easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Trust in its performance and durability for seamless connectivity solutions.