845-024-500-403

Heilind Number:EDA845-024-500-403
Manufacturer:EDAC
Manufacturer Number:845-024-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-403

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration on your circuit board, it features 24 positions in a single row for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durable performance in various operating conditions, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation simplifies installation. Upgrade your electronic systems with this essential component.