845-024-500-404

Heilind Number:EDA845-024-500-404
Manufacturer:EDAC
Manufacturer Number:845-024-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 24 positions in a single row, it offers reliable contact points for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, ensures both safety and visibility. Crafted with precision, the copper alloy contacts guarantee efficient power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.